
Radial through-hole power inductor with 47µH inductance and 10% tolerance, designed for demanding applications. Features a low DC resistance of 75mΩ and a maximum DC current rating of 2.1A, with a saturation current of 2.3A. Operates effectively within a temperature range of -20°C to 85°C, offering a Q factor of 30 at 1kHz. This unshielded component has a 5mm lead pitch and a 12.2mm x 11.2mm x 12.5mm radial package.
TDK TSL1112RA-470K2R1-PF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 75mR |
| Diameter | 11.2mm |
| Height | 12.5mm |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12.2mm |
| Max DC Current | 2.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Resistance | 0.075R |
| RoHS Compliant | Yes |
| Saturation Current | 2.3A |
| Self Resonant Frequency | 5.8MHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL1112RA-470K2R1-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
