
Radial through-hole fixed inductor with 470µH inductance and 10% tolerance, tested at 1kHz. Features a 720mA maximum DC current rating, 660mΩ DC resistance, and a Q factor of 10. Operates within a -20°C to 85°C temperature range. Dimensions include 11.5mm diameter, 12.5mm height, and 12.2mm length with a 5mm lead pitch.
TDK TSL1112RA-471KR72-PF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 660mR |
| Diameter | 11.5mm |
| Height | 12.5mm |
| Inductance | 470uH |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12.2mm |
| Max DC Current | 720mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| Rated Current-Max | 750mA |
| RoHS Compliant | Yes |
| Saturation Current | 750mA |
| Self Resonant Frequency | 1.6MHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL1112RA-471KR72-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
