Radial through-hole fixed inductor with 4.7mH inductance and 5% tolerance, designed for power applications. Features a 7.6 Ohm DC resistance, 210mA maximum DC current, and 240mA saturation current. Operates within a -20°C to 85°C temperature range, offering a Q factor of 30 at 1kHz. Dimensions include 11.2mm diameter, 12.5mm height, and 12.2mm length with a 5mm lead pitch. RoHS compliant and lead-free.
TDK TSL1112RA-472JR21-PF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 7.6R |
| Diameter | 11.2mm |
| Height | 12.5mm |
| Inductance | 4.7mH |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12.2mm |
| Max DC Current | 210mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Resistance | 7.6R |
| RoHS Compliant | Yes |
| Saturation Current | 240mA |
| Self Resonant Frequency | 540kHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL1112RA-472JR21-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.