Radial through-hole power inductor with 68µH inductance and 10% tolerance. Features 1.6A maximum DC current, 1.9A saturation current, and 130mΩ DC resistance. Operates within a -20°C to 85°C temperature range. 11.2mm diameter, 12.5mm height, and 5mm lead pitch. Unshielded, RoHS compliant.
TDK TSL1112RA-680K1R6-PF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 130mR |
| Diameter | 11.2mm |
| Height | 12.5mm |
| Inductance | 68uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12.2mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Resistance | 0.13R |
| RoHS Compliant | Yes |
| Saturation Current | 1.9A |
| Self Resonant Frequency | 4.7MHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL1112RA-680K1R6-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.