Through-hole radial fixed inductor with 680µH inductance and 10% tolerance, tested at 1kHz. Features a 560mA DC current rating, 1.1Ω DC resistance, and a Q factor of 10. This unshielded component operates between -20°C and 85°C, with a radial lead pitch of 5mm and a diameter of 11.2mm. RoHS compliant and lead-free.
TDK TSL1112RA-681KR56-PF technical specifications.
| Package/Case | Radial |
| DC Current | 560mA |
| DC Resistance (DCR) | 1.1R |
| Diameter | 11.2mm |
| Height | 12.5mm |
| Inductance | 680uH |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12.2mm |
| Max DC Current | 560mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Radial |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| Rated Current-Max | 610mA |
| RoHS Compliant | Yes |
| Saturation Current | 610mA |
| Self Resonant Frequency | 1.3MHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL1112RA-681KR56-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
