TDK TSL1112RA-682JR18-PF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 9.8R |
| Diameter | 11.2mm |
| Height | 12.5mm |
| Inductance | 6.8mH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12.2mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 200mA |
| Self Resonant Frequency | 450kHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL1112RA-682JR18-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.