
Through-hole radial power inductor with 6.8µH inductance and 20% tolerance. Features a 4.6A current rating, 16mΩ DC resistance, and a Q factor of 10 at 1kHz. Operates within a -20°C to 85°C temperature range. Dimensions include 11.5mm diameter, 12.5mm height, and 5mm lead pitch. Packaged in tape and reel for 500 units.
TDK TSL1112RA-6R8M4R6-PF technical specifications.
| Package/Case | Radial |
| Current Rating | 4.6A |
| DC Current | 4.6A |
| DC Resistance (DCR) | 16mR |
| Diameter | 11.5mm |
| Height | 12.5mm |
| Height - Seated (Max) | 0.492inch |
| Inductance | 6.8uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12.2mm |
| Max DC Current | 4.6A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| Resistance | 0.016R |
| RoHS Compliant | Yes |
| Saturation Current | 6.1A |
| Self Resonant Frequency | 18MHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL1112RA-6R8M4R6-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
