The TDK TSL1112S-151K1R1-PF is a general purpose inductor with a nominal inductance of 150uH and a tolerance of 10%. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The inductor is rated for a maximum current of 1.1A and has a DC resistance of 0.26 ohms. It is available in a radial package with a length of 12.2mm and is designed for use as a power inductor.
TDK TSL1112S-151K1R1-PF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 12.2 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.26 |
| Rated Current-Max | 1.1 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 3.1 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK TSL1112S-151K1R1-PF to view detailed technical specifications.
No datasheet is available for this part.