TDK TSL1112S-222JR33 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 2200uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.33A |
| Max DC Resistance | 3.2Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 0.76MHz |
| Lead Style | Radial |
| Height | 12.5mm |
| Product Diameter | 11.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK TSL1112S-222JR33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.