TDK TSL1112S-470K2R1-PF technical specifications.
| DC Current | 2.1A |
| DC Resistance (DCR) | 75mR |
| Inductance | 47uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Resistance | 0.075R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.8MHz |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL1112S-470K2R1-PF to view detailed technical specifications.
No datasheet is available for this part.