TDK TSL1112S-4R7M4R8-PF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4.8A |
| Maximum Saturation Current | 7.2A |
| Max DC Resistance | 0.015Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 28MHz |
| Lead Style | Radial |
| Height | 12.5mm |
| Product Diameter | 11.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK TSL1112S-4R7M4R8-PF to view detailed technical specifications.
No datasheet is available for this part.