The TDK TSL1315-S-100K5R1-PF is a 10uH wirewound inductor with a tolerance of 10%. It features a radial lead style and measures 17mm in height. The inductor has a minimum quality factor of 90 and a minimum self resonant frequency of 19MHz. It operates over a temperature range of -40 to 85°C.
TDK TSL1315-S-100K5R1-PF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 5.1A |
| Maximum Saturation Current | 12A |
| Max DC Resistance | 0.023Ohm |
| Minimum Quality Factor | 90 |
| Minimum Self Resonant Frequency | 19MHz |
| Lead Style | Radial |
| Height | 17mm |
| Product Diameter | 14mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK TSL1315-S-100K5R1-PF to view detailed technical specifications.
No datasheet is available for this part.