The TSL1315RA-470K1R2-PF is a 47uH wirewound inductor with a tolerance of 10%. It has a maximum DC current rating of 1.3A and a maximum DC resistance of 0.13 ohms. The inductor is designed for through-hole mounting and has a minimum operating temperature range of -40 degrees Celsius to a maximum of 85 degrees Celsius.
TDK TSL1315RA-470K1R2-PF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.3A |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 6.5MHz |
| Lead Style | Radial |
| Height | 17mm |
| Product Diameter | 14mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK TSL1315RA-470K1R2-PF to view detailed technical specifications.
No datasheet is available for this part.