TDK TSL1315RA-472JR21 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 4700uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.21A |
| Max DC Resistance | 7.6Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 0.54MHz |
| Lead Style | Radial |
| Height | 17mm |
| Product Diameter | 14mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK TSL1315RA-472JR21 to view detailed technical specifications.
No datasheet is available for this part.