TDK TX375024 technical specifications.
| Current - Output 1 | 150A |
| Efficiency | 90% |
| Features | I²C |
| Height | 16inch |
| Length | 3.44inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150A |
| Max Output Power | 3.6kW |
| Max Power Dissipation | 3.6kW |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Packaging | Bulk |
| Series | TX (3750W) |
| Voltage - Output 1 | 24V |
| Width | 5.18inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK TX375024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.