TDK TX7500W48 technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Current - Output 1 | 100A |
| Efficiency | 92% |
| Height | 3.2inch |
| Length | 15.94inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150A |
| Max Output Power | 7.2kW |
| Max Power Dissipation | 7.2kW |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output | 48V |
| Output Power | 4.8kW |
| Output Voltage | 48V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | TX |
| Voltage - Output 1 | 48V |
| Weight | 15lb |
| Width | 5.18inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK TX7500W48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.