The TDK U5Y0201 is a 48V AC/DC power supply with a maximum output current of 6.25A and a maximum output power of 300W. It operates within a temperature range of 0 to 60°C and is RoHS compliant. The supply is chassis mount and has a package quantity of one. It is approved for CE and has an efficiency of 90%. The supply has an isolation voltage of 4kV and a maximum power dissipation of 300W.
TDK U5Y0201 technical specifications.
| Approvals | CE |
| Current - Output 1 | 6.25A |
| Efficiency | 90% |
| Height | 1.34inch |
| Isolation Voltage | 4kV |
| Length | 6inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6.25A |
| Max Output Power | 300W |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | EFE300M |
| Voltage - Output 1 | 48V |
| Weight | 14.285955oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for TDK U5Y0201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.