
Medical-grade AC/DC power supply, single output, delivering 12V at 33.3A for a total of 400W. Features 4kV isolation voltage and 91% efficiency, operating from 0°C to 70°C. Chassis and panel mountable with dimensions of 7" L x 3.94" W x 2.8" H. CE approved.
TDK U7Y0043 technical specifications.
| Approvals | CE |
| Current - Output 1 | 37.5A |
| Efficiency | 91% |
| Height | 2.8inch |
| Isolation Voltage | 4kV |
| Length | 7inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 33.3A |
| Max Output Power | 400W |
| Max Power Dissipation | 400W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 33.3A |
| Output Power | 400W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | CFE400M |
| Voltage - Output 1 | 12V |
| Weight | 1.565lb |
| Width | 3.94inch |
| RoHS | Compliant |
Download the complete datasheet for TDK U7Y0043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.