TDK U7Y0098 technical specifications.
| Approvals | CE |
| Efficiency | 91% |
| Height | 2.8inch |
| Isolation Voltage | 4kV |
| Length | 7inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 33.3A |
| Max Power Dissipation | 400W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | CFE400M |
| Voltage - Output 1 | 12V |
| Weight | 1.896lb |
| Width | 3.94inch |
| RoHS | Compliant |
Download the complete datasheet for TDK U7Y0098 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.