TDK UF2327S4-453Y0R4-02 technical specifications.
| Current | 400mA |
| DC Resistance (DCR) | 3R |
| Height | 1.083inch |
| Inductance | 45mH |
| Lead Free | Lead Free |
| Length | 0.906inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 19mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK UF2327S4-453Y0R4-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.