TDK UHV-222A technical specifications.
| Capacitance | 400pF |
| Diameter | 25mm |
| Dielectric | Z5T |
| Height | 19mm |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Holder, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UHV |
| Termination | Screw |
| Tolerance | 10% |
| Voltage | 20kV |
| Voltage Rating | 20kV |
| DC Rated Voltage | 20kV |
| RoHS | Compliant |
Download the complete datasheet for TDK UHV-222A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.