
Ceramic Capacitor, Ceramic, 30000V, 10% +Tol, 10% -Tol, Z5T, -33/+22% TC, 0.0004uF, Chassis Mount, ROHS COMPLIANT
TDK UHV-232A technical specifications.
| Capacitance | 400pF |
| Diameter | 30mm |
| Dielectric | Z5T |
| Height | 22mm |
| Lead Free | Lead Free |
| Length | 26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Holder, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UHV |
| Termination | Screw |
| Tolerance | 10% |
| Voltage | 30kV |
| Voltage Rating | 30kV |
| DC Rated Voltage | 30kV |
| RoHS | Compliant |
Download the complete datasheet for TDK UHV-232A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
