
High-voltage ceramic capacitor with 4nF capacitance and 20kV DC rated voltage. Features Z5T dielectric offering a -33%/+22% temperature coefficient. Designed for chassis mounting with screw termination and a 10% tolerance. Operating temperature range is -30°C to 85°C. This RoHS compliant component is supplied in bulk packaging.
TDK UHV-3A technical specifications.
| Capacitance | 4nF |
| Diameter | 60mm |
| Dielectric | Z5T |
| Height | 19mm |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Holder, Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UHV |
| Termination | Screw |
| Tolerance | 10% |
| Voltage | 20kV |
| Voltage Rating | 20kV |
| DC Rated Voltage | 20kV |
| RoHS | Compliant |
Download the complete datasheet for TDK UHV-3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.