TDK V406WNL technical specifications.
| Number of Outputs | 5 |
| Output Voltage | 12.1|3.33|5.05|5.25|12.1V |
| Maximum Output Current | 18|35|20|10|5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 350W |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK V406WNL to view detailed technical specifications.
No datasheet is available for this part.