TDK V6G05C3 technical specifications.
| Current - Output 1 | 18A |
| Current - Output 2 | 50A |
| Current - Output 3 | 18A |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Power | 650W |
| Number of Outputs | 3 |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 12V |
| RoHS | Compliant |
Download the complete datasheet for TDK V6G05C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.