TDK VA-26519 technical specifications.
| Approvals | CE |
| Current - Output 1 | 8.3A |
| Efficiency | 95% |
| Height | 5inch |
| Isolation Voltage | 3kV |
| Length | 3inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 50A |
| Max Output Power | 3kW |
| Max Power Dissipation | 3kW |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 360V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Series | VA (3000W) |
| Voltage - Output 1 | 360V |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VA-26519 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.