TDK VAF201610FA-441-1 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Width | 1.6 |
| Length | 2 |
| Number of Functions | 1 |
| Height | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK VAF201610FA-441-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.