TDK VAR-18107077M3P-XK technical specifications.
| Lead Free | Lead Free |
| Max Varistor Voltage | 9.4V |
| Min Varistor Voltage | 5.9V |
| Mount | Chassis Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | VAR-18 |
| Varistor Voltage | 7.65V |
| RoHS | Compliant |
Download the complete datasheet for TDK VAR-18107077M3P-XK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.