TDK VLB12065HT-R20M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 27A |
| DC Resistance (DCR) | 0.466mR |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 200nH |
| Length | 0.433inch |
| Max DC Current | 67A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 67A |
| Series | VLB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.382inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLB12065HT-R20M to view detailed technical specifications.
No datasheet is available for this part.