TDK VLB12065HT-R36M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 27A |
| DC Resistance (DCR) | 0.44mR |
| Height | 6.5mm |
| Height - Seated (Max) | 0.255inch |
| Inductance | 360nH |
| Length | 0.433inch |
| Max DC Current | 35A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 35A |
| Series | VLB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLB12065HT-R36M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.