The VLB7050HT-R11M is a 36A ferrite surface mount inductor with a 110nH inductance value and a 20% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is packaged in a nonstandard package with a height of 5mm and a width of 7mm. It is available in a tape and reel packaging with 500 units per package and is RoHS compliant.
TDK VLB7050HT-R11M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 36A |
| DC Resistance (DCR) | 0.27mR |
| Height | 5mm |
| Height - Seated (Max) | 0.198inch |
| Inductance | 110nH |
| Length | 0.264inch |
| Max DC Current | 47A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 47A |
| Series | VLB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.03351oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLB7050HT-R11M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.