TDK VLBU9664100LT-R10L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 9.6 |
| Tolerance | 15 |
| Package Width | 6.4 |
| Package Height | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.000125 |
| Rated Current-Max | 75 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK VLBU9664100LT-R10L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.