TDK VLC5020T-1R2N technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 30mR |
| Depth | 5.2mm |
| Height | 2mm |
| Inductance | 1.2uH |
| Lead Free | Lead Free |
| Length | 5mm |
| Max DC Current | 3.8A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rated Current-Max | 3.8A |
| RoHS Compliant | Yes |
| Saturation Current | 3.8A |
| Series | VLC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLC5020T-1R2N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
