
Surface mount, shielded, wirewound power inductor with 3.3µH inductance and 30% tolerance. Features a 2.4A rated current, 71mΩ DC resistance, and a test frequency of 100kHz. Operates from -40°C to 105°C and is supplied in tape and reel packaging.
TDK VLC5020T-3R3N technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 2.4A |
| DC Resistance (DCR) | 71mR |
| Depth | 5.2mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max DC Current | 2.4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.4A |
| RoHS Compliant | Yes |
| Saturation Current | 2.4A |
| Series | VLC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLC5020T-3R3N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
