
The VLC5045T-220M is a shielded fixed inductor from TDK with a DC resistance of 170mR and inductance of 22uH. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is lead free and RoHS compliant, and is packaged in a tape and reel format for surface mount applications.
TDK VLC5045T-220M technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 170mR |
| Depth | 5.2mm |
| Height | 4.5mm |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 5mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Series | VLC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLC5045T-220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.