TDK VLC5045T-330M technical specifications.
| Package/Case | 5045 |
| DC Resistance (DCR) | 230mR |
| Depth | 5.2mm |
| Height | 4.5mm |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 5mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.2A |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Series | VLC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLC5045T-330M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
