
The VLC5045T-4R7M is a fixed inductor from TDK with a package type of 2020 and a series designation of VLC. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is rated for a maximum current of 3.3A and has a tolerance of 20%. It is packaged in tape and reel and is RoHS compliant.
TDK VLC5045T-4R7M technical specifications.
| Package/Case | 5045 |
| DC Resistance (DCR) | 34mR |
| Depth | 5.2mm |
| Height | 4.5mm |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 5mm |
| Max DC Current | 3.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 3.3A |
| RoHS Compliant | Yes |
| Saturation Current | 3.3A |
| Series | VLC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLC5045T-4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
