
Surface mount shielded wirewound power inductor with 1.6µH inductance and 30% tolerance. Features a ferrite core, 2.42A RMS current capability, and 1.72A saturation current. DC resistance is 51mΩ, with a test frequency of 100kHz. Operating temperature range is -40°C to 105°C. Dimensions are 4mm x 4.1mm x 1.8mm.
TDK VLCF4018T-1R6N1R7-2 technical specifications.
| Case Code (Metric) | 4018 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 51mR |
| Depth | 4.1mm |
| Height | 1.8mm |
| Inductance | 1.6uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 1.72A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.42A |
| RoHS Compliant | Yes |
| Saturation Current | 1.72A |
| Series | VLCF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLCF4018T-1R6N1R7-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
