
Surface mount shielded wirewound power inductor featuring 22µH inductance with a 20% tolerance, tested at 100kHz. This ferrite core component offers a saturation current of 490mA and an RMS current of 900mA, with a DC resistance of 369mΩ. Designed for surface mounting, it operates within a temperature range of -40°C to 105°C and is packaged in tape and reel.
TDK VLCF4018T-220MR49-2 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 490mA |
| DC Resistance (DCR) | 369mR |
| Depth | 4.1mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.157inch |
| Max DC Current | 490mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 900mA |
| RoHS Compliant | Yes |
| Saturation Current | 490mA |
| Series | VLCF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLCF4018T-220MR49-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.