
Surface mount shielded wirewound power inductor with 3.3µH inductance and 30% tolerance, tested at 100kHz. Features a ferrite core, 1.26A rated current, and 1.93A RMS current. DC resistance is 79mΩ. Operating temperature range is -40°C to 105°C. Packaged in tape and reel.
TDK VLCF4018T-3R3N1R2-2 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.26A |
| DC Resistance (DCR) | 79mR |
| Depth | 4.1mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 0.157inch |
| Max DC Current | 1.26A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.26A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.93A |
| RoHS Compliant | Yes |
| Saturation Current | 1.26A |
| Series | VLCF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLCF4018T-3R3N1R2-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
