
Surface mount shielded wirewound power inductor with 6.8µH inductance and 30% tolerance, designed for 100kHz test frequency. Features a ferrite core, 1.55A RMS current, 940mA saturation current, and 124mΩ DC resistance. Operates within a -40°C to 105°C temperature range, housed in a 1515 package with SMD/SMT termination, supplied on tape and reel.
TDK VLCF4018T-6R8NR94-2 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 124mR |
| Depth | 4.1mm |
| Height | 1.8mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 30% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 940mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rated Current-Max | 940mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.55A |
| RoHS Compliant | Yes |
| Saturation Current | 940mA |
| Series | VLCF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLCF4018T-6R8NR94-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
