SMD shielded power inductor with 100µH inductance and 20% tolerance. Features a ferrite core, 1.4Ω DC resistance, and a maximum DC current rating of 260mA. Operates within a temperature range of -40°C to 105°C. Dimensions are 4mm (length) x 4mm (width) x 2mm (height), with a depth of 4.1mm. Packaged on tape and reel for surface mounting.
TDK VLCF4020T-101MR26 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.4R |
| Depth | 4.1mm |
| Height | 2mm |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 260mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 260mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 450mA |
| RoHS Compliant | Yes |
| Saturation Current | 260mA |
| Series | VLCF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLCF4020T-101MR26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.