
Surface mount, shielded, wirewound power inductor with 15µH inductance and 20% tolerance. Features a ferrite core, 680mA rated current, and 1A RMS current. Operates from -40°C to 105°C with a low 303mΩ DC resistance. Packaged in tape and reel for automated assembly.
TDK VLCF4020T-150MR68 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 680mA |
| DC Resistance (DCR) | 303mR |
| Depth | 4.1mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 0.157inch |
| Max DC Current | 680mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 680mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Saturation Current | 680mA |
| Series | VLCF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLCF4020T-150MR68 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
