
Surface mount shielded wirewound power inductor featuring 22µH inductance with a 20% tolerance, tested at 100kHz. This component offers a rated current of 560mA, a DC resistance of 431mΩ, and an RMS current of 800mA. Constructed with a ferrite core, it operates within a temperature range of -40°C to 105°C and is supplied in a 4020 metric case size on tape and reel.
TDK VLCF4020T-220MR56 technical specifications.
| Case Code (Metric) | 4020 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 560mA |
| DC Current | 800mA |
| DC Resistance (DCR) | 431mR |
| Depth | 4.1mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Max DC Current | 560mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 560mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Saturation Current | 560mA |
| Series | VLCF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLCF4020T-220MR56 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
