
Surface mount power inductor with 3.3µH inductance and 30% tolerance. Features a ferrite core, shielded construction, and a compact 4020 (4mm x 4mm x 2mm) package. Operates across a -40°C to 105°C temperature range, with a maximum DC current of 1.52A and RMS current of 1.94A. DC resistance is 78mΩ at a test frequency of 100kHz.
TDK VLCF4020T-3R3N1R5 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 78mR |
| Depth | 4.1mm |
| Height | 2mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 30% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 1.52A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.94A |
| RoHS Compliant | Yes |
| Saturation Current | 1.52A |
| Series | VLCF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLCF4020T-3R3N1R5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
