
Surface mount shielded wirewound power inductor with 6.8µH inductance and 30% tolerance, designed for demanding applications. Features a ferrite core, 1.05A saturation current, and 1.47A RMS current capability. Operates across a wide temperature range from -40°C to 105°C, with a low DC resistance of 131mΩ. Packaged in tape and reel for automated assembly.
TDK VLCF4020T-6R8N1R0 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 131mR |
| Depth | 4.1mm |
| Height | 2mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 30% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 1.05A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.05A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.47A |
| RoHS Compliant | Yes |
| Saturation Current | 1.05A |
| Series | VLCF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLCF4020T-6R8N1R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
