TDK VLCF4024T-150MR80-2 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 198mR |
| Height | 2.4mm |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Max DC Current | 800mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.05A |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Series | VLCF |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK VLCF4024T-150MR80-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.