TDK VLCF4024T-3R3N1R6-2 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.6A |
| DC Resistance (DCR) | 68mR |
| Height - Seated (Max) | 0.094inch |
| Inductance | 3.3uH |
| Length | 0.157inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Series | VLCF |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLCF4024T-3R3N1R6-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
