Surface mount shielded wirewound power inductor with 100µH inductance and 20% tolerance, tested at 100kHz. Features a ferrite core, 330mA rated current, and 550mA RMS current. Operating temperature range is -40°C to 105°C. Dimensions are 4mm x 4mm x 2.8mm.
TDK VLCF4028T-101MR33-2 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 330mA |
| DC Resistance (DCR) | 1R |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.157inch |
| Max DC Current | 330mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Rated Current-Max | 330mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 550mA |
| RoHS Compliant | Yes |
| Saturation Current | 330mA |
| Series | VLCF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLCF4028T-101MR33-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
