
Surface mount shielded wirewound fixed inductor with 15µH inductance and 20% tolerance, designed for power applications. Features a ferrite core, 1.05A RMS current capability, and 880mA saturation current. Operates across a -40°C to 105°C temperature range with a low 170mΩ DC resistance. This component is RoHS compliant and packaged in a 1515 size for efficient surface mounting.
TDK VLCF4028T-150MR88-2 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 170mR |
| Height | 2.8mm |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 880mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.05A |
| RoHS Compliant | Yes |
| Saturation Current | 880mA |
| Series | VLCF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLCF4028T-150MR88-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.